kwb 241135 Drill Bit 5mm 110mm SDS-Plus vibration optimised PGM certified

MPN
241135
Brand
KWB
EAN-13
4009312411357
Order Code
04-8010
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The kwb 241135 hammer drill bit is made of 40Cr steel and has a total length of 110 mm, with a diameter of 5 mm. Designed for use with SDS-Plus drills, this bit is suitable for drilling into stone, masonry, and brickwork. Ideal for professional and DIY applications, it offers durability and precision in tough materials.
Type Hammer drill bit
Diameter 5mm
Length 50mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder SDS-Plus
Weight 40g

Reviews

Be the first to submit a review

Trustpilot