Christmas Opening Hours and Delivery Dates here

kwb 241135 Drill Bit 5mm 110mm SDS-Plus vibration optimised PGM certified

Order Code:

04-8010

Brand: KWB MPN: 241135 EAN-13: 4009312411357
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5 available to back orderBack-order availability date - 08/01/2026

The kwb 241135 hammer drill bit is made of 40Cr steel and has a total length of 110 mm, with a diameter of 5 mm. Designed for use with SDS-Plus drills, this bit is suitable for drilling into stone, masonry, and brickwork. Ideal for professional and DIY applications, it offers durability and precision in tough materials.
Type Hammer drill bit
Diameter 5mm
Overall Length 110mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder SDS-Plus
Working Length 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot