kwb 175366 Hollow Drill Bit 68mm SDS Plus Carbide tipped masonry use

MPN
175366
Brand
KWB
EAN-13
4009311753663
Order Code
04-7919
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £22.30 £18.96
10+ £17.93
50+ £17.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The kwb 175366 drill bit, measuring 68 mm, is a high-quality tool designed for precise drilling tasks. Manufactured by kwb, this single-piece attachment is ideal for use in both professional and DIY projects. It provides reliable performance for creating accurate holes in various materials.
Type Drill bit
Diameter 68mm
Material Carbide metal
Length 70mm
Tool Holder SDS-Plus
Weight 721g
Working Length 50mm

Reviews

Be the first to submit a review

Trustpilot