kwb 175166 hollow Drill Bit 68mm Carbide tipped M16 masonry use

MPN
175166
Brand
KWB
EAN-13
4009311751669
Order Code
04-7913
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb 175166 hollow drill bit by kwb is a sturdy 68 mm drill attachment designed for efficient cutting. It is ideal for creating clean, precise holes in various materials, perfect for plumbing and electrical installations. This single-piece tool is reliable for both professional and DIY applications.
Type Hollow drill bit
Diameter 68mm
Material Carbide metal
Length 70mm
Weight 576g
Working Length 50mm

Reviews

Be the first to submit a review

Trustpilot