kwb 126250 Ideal Hex Bit T10 steel diamond coating 1pc fatigue-free

MPN
126250
Brand
KWB
EAN-13
4009311262509
Order Code
04-7869
Country of Origin
Taiwan
View Full Product Range (16)

Discontinued


The kwb 126250 Hex bit T 10 is a steel Torx bit designed for precision and durability. Ideal for use in mechanical and electronic applications, it ensures efficient fastening and loosening of Torx screws. Suitable for both professional and DIY projects, this tool offers reliable performance in various settings.
Type Hex bit
Drive 1/4" (6.3 mm)
Length 25mm
Material Steel
Size T 10

Trustpilot