kwb 124296 TX Bit set 10 pcs titanium-coated colour-coded durable

MPN
124296
Brand
KWB
EAN-13
4009311242969
Order Code
04-7864
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.68
10+ £10.98
50+ £10.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb torx bit set, model 124296, includes 10 high-quality titanium torx bits designed for durability and precision. These TX bits, made with titanium coating for increased strength, are ideal for automotive repairs and furniture assembly. Suitable for both professional and DIY use, they ensure reliable performance in demanding applications.
Type TX bit
Downforce 1/4" (6.3 mm)
Length 25mm
Material Titanium
Shape C 6.3
Size T 25

Reviews

Be the first to submit a review

Trustpilot