kwb 124103 Bit set 2 pcs steel titanium PZ3 long-lasting 1/4" shaft

MPN
124103
Brand
KWB
EAN-13
4009311241030
Order Code
04-7862
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.05
10+ £3.83
50+ £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The kwb 124103 Bit set consists of two PZ 3 steel bits. Manufactured by kwb, these Phillips bits are designed for high durability and precision during screw-driving tasks. Ideal for both professional and DIY applications, they provide reliable performance in working with Pozidriv screws.
Type Bit set
Drive 1/4" (6.3 mm)
Length 25mm
Material Steel
Size PZ 3

Reviews

Be the first to submit a review

Trustpilot