kwb 124003 Bit set PH 3 steel 2 pcs titanium nitrated TQ 60 steel

MPN
124003
Brand
KWB
EAN-13
4009311240033
Order Code
04-7860
Country of Origin
Taiwan
View Full Product Range (13)

Discontinued


The kwb 124003 Bit Set includes two PH 3 Phillips bits made of durable steel. This set is ideal for heavy-duty screwing applications requiring precision and strength. Suitable for professional and DIY use, it enhances efficiency in various construction and repair tasks.
Type Bit set
Downforce Pozidriv
Drive 1/4" (6.3 mm)
Length 25mm
Material Steel
Size PH 3

Trustpilot