kwb 122315 Hex Bit T 15 steel 2 pcs torsion for hard screw jobs

MPN
122315
Brand
KWB
EAN-13
4009311223159
Order Code
04-7854
Country of Origin
Taiwan

Discontinued


The kwb 122315 Torx Bit set includes two T15 hex bits made of durable steel. These bits are ideal for precision work in electronics, automotive, and furniture assembly. kwb's high-quality construction ensures reliable performance in demanding applications.
Type Hex bit
Drive 1/4" (6.3 mm)
Length 50mm
Material Steel
Size T 15

Trustpilot