kwb 121355 Hex Bit T15 steel TQ60 1/4" E 6.3 shaft satin finish

MPN
121355
Brand
KWB
EAN-13
4009311213556
Order Code
04-7851
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Manufactured by kwb, the 121355 Hex bit is a steel Torx bit in size T15, suitable for precision work. It is designed for high durability and performance in tasks requiring secure fastening. Typical applications include assembling electronics, automotive repairs, and detailed woodworking projects.
Type Hex bit
Drive 1/4" (6.3 mm)
Length 50mm
Material Steel
Size T 15

Reviews

Be the first to submit a review

Trustpilot