kwb 121350 Hex Bit T 10 1/4" shaft steel satin finish 1pc

MPN
121350
Brand
KWB
EAN-13
4009311213501
Order Code
04-7850
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The kwb 121350 Hex bit T 10 is a high-quality steel bit designed for precision work. It features a Torx T 10 design, perfect for tasks requiring accuracy and reliability. Commonly used in DIY projects and professional settings alike, this one-piece tool is essential for assembling or disassembling Torx screws.
Type Hex bit
Drive 1/4" (6.3 mm)
Length 50mm
Material Steel
Size T 10

Reviews

Be the first to submit a review

Trustpilot