kwb 121315 Hex Bit 3 pcs T 15 Steel 1/4" E 6.3 shaft satin finish

MPN
121315
Brand
KWB
EAN-13
4009311213150
Order Code
04-7848
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb 121315 Hex bit set includes three steel Torx bits in size T15, known for their durability and precision. Manufactured by kwb, these bits are ideal for use with Torx screws in various DIY and professional applications. The robust steel construction ensures longevity and reliable performance.
Type Hex bit
Drive 1/4" (6.3 mm)
Length 50mm
Material Steel
Size T 15

Reviews

Be the first to submit a review

Trustpilot