kwb 121295 TX Bit 10 pcs TQ60 steel 1/4" Hex suits most screwdrivers

MPN
121295
Brand
KWB
EAN-13
4009311212955
Order Code
04-7846
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The kwb 121295 TX bit set includes 10 high-quality Torx bits made of T20 steel with a C 6.3 shank. These durable bits are designed for precision work and are ideal for use with power tools in carpentry and mechanical applications. Manufactured by kwb, these bits ensure a reliable fit for Torx screws, enhancing efficiency in assembly and maintenance tasks.
Type TX bit
Downforce 1/4" (6.3 mm)
Length 25mm
Material Steel
Shape C 6.3
Size T 20

Reviews

Be the first to submit a review

Trustpilot