kwb 120540 Philips Bit set 5 pcs for simple screwdriving CV steel 1/4" shaft

MPN
120540
Brand
KWB
EAN-13
4009311205407
Order Code
04-7833
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The kwb 120540 Philips bit set is a 5-piece assortment of high-quality screwdriver bits, ideal for various fastening tasks. Manufactured by kwb, these robust and precisely crafted bits are perfect for use in power tools for screwdriving applications. Suitable for both DIY enthusiasts and professional tradespeople, the kit provides reliable performance in handling Phillips head screws.
Type Philips bit
Drive 1/4" (6.3 mm)
Length 25mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot