kwb 060120 Tape measure 5m steel auto return magnetic hook

MPN
060120
Brand
KWB
EAN-13
4009310601200
Order Code
04-7726
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 17/10/2026

The kwb tape measure, model 060120, is a durable tool featuring a 5-metre steel blade encased in robust plastic housing. It's ideal for taking precise measurements in construction, carpentry, and various DIY projects. The compact design makes it convenient for on-the-go tasks and frequent use.
Type Tape measure
Measuring Length 5m
Metric or Imperial Metric
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Max. reading range 5m

Reviews

Be the first to submit a review

Trustpilot