kwb 60102 tape measure 2m steel magnetic hook ABS housing auto lock |
04-7723
|
|
Despatched within 4 working days - 16 in stock
|
2+ £3.52
Price per unit Ex VAT
|
Tape measure |
2m |
Class 2 |
Metric |
|
2m |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
kwb 060103 Tape measure 3m steel ABS auto lock strong magnet durable |
04-7724
|
|
Despatched within 4 working days - 64 in stock
|
1+ £3.70
Price per unit Ex VAT
|
Tape measure |
3m |
Class 2 |
Metric |
|
3m |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
kwb 060105 Tape Measure 5m Steel with Strong Magnets ABS Housing |
04-7725
|
|
Despatched within 4 working days - 25 in stock
|
1+ £6.80
Price per unit Ex VAT
|
Tape measure |
5m |
Class 2 |
Metric |
|
5m |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
kwb 060120 Tape measure 5m steel auto return magnetic hook |
04-7726
|
|
Despatched same day - 4 in stockBack-order availability date - 10/11/2026
|
1+ £8.43
Price per unit Ex VAT
|
Tape measure |
5m |
Class 2 |
Metric |
|
5m |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
kwb 060212 tape measure 2m steel auto-lock ABS housing class II |
04-7727
|
|
Despatched within 4 working days - 58 in stock
|
3+ £1.63
Price per unit Ex VAT
|
Tape measure |
2m |
Class 2 |
Metric |
|
2m |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
kwb 060213 Tape measure 3m Steel curve auto-return ABS class II |
04-7728
|
|
Despatched within 4 working days - 93 in stock
|
3+ £1.98
Price per unit Ex VAT
|
Tape measure |
3m |
Class 2 |
Metric |
|
3m |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
kwb 060215 tape measure 5m steel ABS auto-return accuracy class II |
04-7729
|
|
Despatched within 4 working days - 24 in stock
|
2+ £3.23
Price per unit Ex VAT
|
Tape measure |
5m |
Class 2 |
Metric |
|
5m |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
kwb 060810 Tape measure 10m steel ABS magnets auto lock EG-approved |
04-7730
|
|
Despatched within 4 working days - 55 in stock
|
1+ £16.04
Price per unit Ex VAT
|
Tape measure |
10m |
Class 2 |
Metric |
|
10m |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
kwb 063430 tape measure 30m steel plastic ergonomic grip durable design |
04-7732
|
|
Despatched within 4 working days - 15 in stock
|
1+ £25.39
Price per unit Ex VAT
|
Surveyor's tape |
30m |
Class 2 |
|
|
|
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
kwb 63450 Tape measure 50 m steel/plastic ergonomic grip ABS frame |
04-7733
|
|
Despatched within 4 working days - 5 in stock
|
1+ £31.43
Price per unit Ex VAT
|
Surveyor's tape |
50m |
Class 2 |
|
|
|
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
kwb 063495 tape measure 50m fibreglass metric/inch fast return-crank |
04-7734
|
|
Despatched within 4 working days - 18 in stock
|
1+ £10.85
Price per unit Ex VAT
|
Surveyor's tape |
50m |
Class 3 |
|
Fibreglass |
|
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |