kwb 032620 Grout rubber trowel 200x55mm joint rubber

MPN
032620
Brand
KWB
EAN-13
4009310326202
Order Code
04-7657
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The kwb 032620 grout rubber trowel measures 200 mm in length and 55 mm in width, making it ideal for precision work. Manufactured by kwb, this tool is designed with a rubber base for efficient tile grouting and smooth finish. It is typically used for spreading grout in tiling projects.
Type Grout rubber trowel
Length 200mm
Dim (L x W) 200 mm x 55 mm
Material (handle) Wood
Width 55mm

Reviews

Be the first to submit a review

Trustpilot