Kunzer 7UAH02 Universal Axle Lever for easy, safe control arm pressing.

MPN
7UAH02
Brand
Kunzer
EAN-13
4260625444740
Order Code
09-6762
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £75.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

The Kunzer 7UAH02 is a robust automotive tool designed for axle adjustments. It is typically used in car repair settings to ensure proper axle alignment. This universal axle lever is a crucial tool for mechanics dealing with diverse vehicle models.
Dimensions (L x W x H) 1055 x 115 x 170 mm
Height 170mm
Length 1055mm
Max. Length 960mm
Width 115mm

Reviews

Be the first to submit a review

Trustpilot