Kunzer 7SLS08 Crowfoot Wrench 5.5-24mm Double-Ended Thin Design

MPN
7SLS08
Brand
Kunzer
EAN-13
4260625443620
Order Code
09-6757
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Kunzer 7SLS08 Crowfoot wrench features an open-end spanner design with a metric size range of 5.5 to 24 mm. This versatile tool is ideal for reaching fasteners in tight or obstructed spaces where traditional wrenches cannot access. It is commonly used in automotive and mechanical applications requiring flexible tool access.
Type Crowfoot wrench
Imperial or Metric Metric
Size Various
Length 245mm
Material Steel
Material properties chrome plated
Weight 505g

Reviews

Be the first to submit a review

Trustpilot