Kunzer 7EMS01 Digital Caliper 150mm Precise, High-Contrast LCD

MPN
7EMS01
Brand
Kunzer
EAN-13
4260174661476
Order Code
09-6734
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £35.00 £30.19
10+ £29.13
50+ £29.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 03/12/2026

The Kunzer digital Caliper 7EMS01, with a measurement range of 150 mm, provides precise digital readouts. Its robust design ensures durability and accurate measurements in both professional and hobbyist settings. Ideal for engineering, machining, and other precision measurement tasks, it enhances efficiency and accuracy in work involving dimensional checks.
Type Digital caliper
Length 245mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 245 x 90 x 30 mm
Display Type Digital
Height 30mm
Reading 0.01mm
Reading (details) 0,01mm
Reading range 150mm
Reading range (max.) 150mm
Width 90mm

Reviews

Be the first to submit a review

Trustpilot