Kunzer 7AAS06 Drive Adapter Set, 6-Pc, Ball Lock, Chrome-Plated

MPN
7AAS06
Brand
Kunzer
EAN-13
4260174660288
Order Code
09-6727
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £23.00 £19.55
10+ £18.63
50+ £18.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kunzer 7AAS06 Drive Adapter Set, 6-piece, is a reliable choice for car repair and automotive work. Manufactured by Kunzer, this set is characterised by its robust design and versatility. It's ideal for professional mechanics and car enthusiasts alike who require adaptable and durable car tools.
Dim (L x W x H) 125 x 100 x 50 mm
Height 50mm
Length 125mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot