KS Tools 930.1006 10mm Bit Hexagonal, 6mm

MPN
930.1006
Brand
KS Tools
EAN-13
4042146056639
Order Code
04-7501
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

KS Tools manufactures the 930.1006 Hex bit, made from special steel and nickel plated, ensuring durability and resistance to corrosion. This high-quality hex socket bit is designed for applications requiring precision and strength, such as automotive and mechanical maintenance. Ideal for professional use, the hex bit offers reliable performance in demanding environments.
Type Hex bit
Length 30mm
Material Special steel
Material properties nickel plated
Size 6mm
Weight 40g

Reviews

Be the first to submit a review

Trustpilot