KS Tools 920.1290 1/2" Slimpower Reversible Ratchet, 72 Teeth

MPN
920.1290
Brand
KS Tools
EAN-13
4042146418284
Order Code
04-7499
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £31.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The KS Tools 920.1290 forward/reverse ratchet is a versatile hand tool measuring 245 mm in length, perfect for both tightening and loosening tasks. Featuring a robust 1/2" drive, it is ideal for use in automotive repair and general maintenance applications. This single piece ratchet ensures efficient operation with its straightforward switching mechanism.
Type Forward/reverse ratchet
Length 245mm
Downforce 1/2"
Material Chromium-vanadium steel
Max. Torque 710Nm
Number of Teeth 72
Weight 356g

Reviews

Be the first to submit a review

Trustpilot