KS Tools 914.3820 3/8" Slimpower Telescopic Reversible Ratchet, 72 Teeth

MPN
914.3820
Brand
KS Tools
EAN-13
4042146757499
Order Code
04-7460
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £62.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The KS Tools 9143820 forward/reverse ratchet features a robust design for efficient torque application in mechanical tasks. Its reversible mechanism allows for both tightening and loosening in confined spaces. Ideal for automotive repair and maintenance, this ratchet is a reliable tool for both professional mechanics and DIY enthusiasts.
Type Forward/reverse ratchet
Length 373mm
(Ø) 28mm
Dim (Ø) 28mm
Material Chromium-vanadium steel
Weight 390.0g

Reviews

Be the first to submit a review

Trustpilot