KS Tools 913.3917 3/8" 12 Point Crawfoot Wrench, 17mm

MPN
913.3917
Brand
KS Tools
EAN-13
4042146176870
Order Code
04-7454
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £9.66 £8.21
10+ £7.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

KS Tools 9133917 open-ended spanner socket bit is designed for secure and easy car repairs. This automotive tool features a durable construction ideal for professional and hobbyist use. It is particularly useful for reaching and tightening or loosening fasteners in confined spaces.
Type Open-ended spanner socket bit
Imperial or Metric Metric
Size 17mm
Length 46mm
Weight 80g

Reviews

Be the first to submit a review

Trustpilot