KS Tools 913.1304 1/2" 12 Point Crawfoot Wrench, 24mm

MPN
913.1304
Brand
KS Tools
EAN-13
4042146414118
Order Code
04-7452
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.94 £13.55
10+ £12.74
50+ £12.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

KS Tools manufactures the 9131304 open-ended spanner socket bit, a versatile tool for automotive repair tasks. This tool features a durable build and a specific design for easy access in tight spaces. Typically used for car repair, it aids in efficiently turning nuts and bolts.
Type Open-ended spanner socket bit
Imperial or Metric Metric
Size 24mm
Length Not Specified
Weight 120g

Reviews

Be the first to submit a review

Trustpilot