KS Tools 911.7560 1/4" Bit Hexagon, 75mm, 3mm

MPN
911.7560
Brand
KS Tools
EAN-13
4042146054802
Order Code
04-7447
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.04
10+ £1.91
50+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The KS Tools 9117560 hex bit is made of special steel and is nickel plated for enhanced durability. It features an E 6.3 design, making it suitable for precision engineering tasks. This hex socket bit is typically used in automotive and mechanical applications.
Type Hex bit
Drive 1/4"
Length 75mm
Material Special steel
Material properties nickel plated
Shape E 6.3
Size 3mm
Weight 20g

Reviews

Be the first to submit a review

Trustpilot