KS Tools 911.7513 1/4" Bit Hexagon Tamperproof, 4mm

MPN
911.7513
Brand
KS Tools
EAN-13
4042146054444
Order Code
04-7445
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2,288 availableBack-order availability date - 09/10/2026

KS Tools 9117513 hex bit is crafted from special steel and features a nickel-plated finish for enhanced durability and corrosion resistance. This allen bit is designed for precise work in mechanical and construction settings, fitting easily into a 6.3 mm E-type socket. It is ideal for use in workshops and on-site applications where high-quality fastening is required.
Type Hex bit
Drive 1/4"
Length 75mm
Material Special steel
Material properties nickel plated
Shape E 6.3
Size 4mm
Weight 20g

Reviews

Be the first to submit a review

Trustpilot