KS Tools 911.5128 5/16" Bit Hexagon, 30mm, 8mm

MPN
911.5128
Brand
KS Tools
EAN-13
4042146070970
Order Code
04-7444
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The KS Tools 9115128 hex bit is crafted from special steel with a nickel-plated finish, providing durability and resistance to corrosion. Designed for precision, this bit is ideal for use in automotive, engineering, and maintenance tasks requiring a C 8 size. Its reliable construction ensures effective and long-lasting performance for professional and DIY applications.
Type Hex bit
Drive 5/16" (8 mm)
Length 30mm
Material Special steel
Material properties nickel plated
Shape C 8
Size 8mm
Weight 10g

Reviews

Be the first to submit a review

Trustpilot