KS Tools 911.4351 1/2" Bit Adaptor Socket, 1/2" X 5/16", 38mm

MPN
911.4351
Brand
KS Tools
EAN-13
4042146367513
Order Code
04-7443
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.32 £5.37
10+ £5.02
50+ £4.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The KS Tools bit adapter 9114351 is designed for a 1/2 inch (12.5 mm) screwdriver drive. It measures 38 mm and is typically used for adapting sockets to driver bits in various mechanical and DIY applications. This versatile tool is ideal for users who need to quickly switch between socket and bit functions.
Type Bit adapter
Drive Size 1/2" (12.5 mm)
Length 38mm
Weight 25g

Reviews

Be the first to submit a review

Trustpilot