KS Tools 911.3104 1/4" Bit Tamperproof Five Star, Ts25

MPN
911.3104
Brand
KS Tools
EAN-13
4042146150368
Order Code
04-7437
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    6g 40g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.10
10+ £1.03
50+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

The KS Tools 9113104 Star bit is crafted from special steel, ensuring durability and strength. Its TS 25 size is ideal for precise work, fitting standard C 6.3 bits. Typically used for automotive and machinery maintenance, it is designed for professionals who require reliable tools.
Type Star bit
Downforce 5-point star
Drive 1/4"
Length 30mm
Material Special steel
Shape C 6.3
Size TS 25
Weight 6g

Reviews

Be the first to submit a review

Trustpilot