KS Tools 911.2369 1/4" Speedy T-Grip

MPN
911.2369
Brand
KS Tools
EAN-13
4042146849927
Order Code
04-7436
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.52 £22.54
10+ £21.48
50+ £21.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 232 availableBack-order availability date - 25/10/2026

The KS Tools 9112369 Bit T-handle is a screwdriver tool specifically designed for enhanced torque and ease of use. With a 1/4" drive and a length of 320 mm, this tool is ideal for tightening and loosening screws in various applications. Typical uses include professional and DIY projects, where accessibility and control are crucial.
Type Bit T-handle
Drive Size 1/4" (6.3 mm)
Overall Length 320mm
Weight 320g

Reviews

Be the first to submit a review

Trustpilot