KS Tools 911.2085 1/4" Bit Set, 122 Pcs

MPN
911.2085
Brand
KS Tools
EAN-13
4042146150733
Order Code
04-7409
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £26.74
10+ £25.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

KS Tools offers the 911.2085 Bit Set, comprising 122 assorted bits ideal for versatile tasks. This comprehensive toolkit contains a variety of screwdriver bits suitable for both professional and DIY applications. Designed for precision and durability, it is perfect for tackling diverse fastening jobs.
Type Bit set
Drive 1/4"
Length 25mm
Material Special steel
Shape C 6.3
Weight 1150g

Reviews

Be the first to submit a review

Trustpilot