KS Tools 911.1510 Mini-Reversible Ratchet, 1/4", 72 Teeth

MPN
911.1510
Brand
KS Tools
EAN-13
4042146047514
Order Code
04-7406
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £35.89 £30.51
10+ £29.07
50+ £28.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The KS Tools 911.1510 forward/reverse ratchet is a durable tool designed with a 1/4 inch drive and a length of 110 mm. Ideal for precision work, it features a convenient forward and reverse mechanism. This ratchet is commonly used in automotive, mechanical, and DIY applications.
Type Forward/reverse ratchet
Length 110mm
(Ø) 22mm
Dim (Ø x L) 22 mm x 110 mm
Downforce 1/4"
Material Chromium-vanadium steel
Max. Torque 62Nm
Number of Teeth 72
Weight 70g

Reviews

Be the first to submit a review

Trustpilot