KS Tools 911.1494 Adaptor, 1/4"Mx3/8"F

MPN
911.1494
Brand
KS Tools
EAN-13
4042146047439
Order Code
04-7432
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The KS Tools 9111494 bit enlarger is designed for a 1/4 inch (6.3 mm) drive and measures 25 mm in length. It is ideal for expanding the reach and versatility of screwdriver bits in various applications. This tool is typically used in mechanical and construction settings where precision and adaptability are required.
Type Bit enlarger
Drive Size 1/4" (6.3 mm)
Length 25mm
Weight 30g

Reviews

Be the first to submit a review

Trustpilot