KS Tools 911.1446 1/4" Bit Socket Torx, T30

MPN
911.1446
Brand
KS Tools
EAN-13
4042146047224
Order Code
04-7404
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

KS Tools 911.1446 socket bit is a precision tool designed for efficient use with socket wrenches. It is crafted to securely fit and drive screws in various mechanical applications. This high-quality bit is essential for both professional and DIY projects.
Type Socket bit
Drive Size 1/4"
Material Chromium-vanadium steel
Length 37mm
Weight 16g

Reviews

Be the first to submit a review

Trustpilot