KS Tools 911.1445 1/4" Bit Socket Torx, T25

MPN
911.1445
Brand
KS Tools
EAN-13
4042146047200
Order Code
04-7403
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.01
10+ £1.88
50+ £1.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The KS Tools 911.1445 socket bit is a high-quality tool bit designed for precision and durability. This screwdriver bit socket is ideal for use with socket wrenches, providing a secure fit for efficient fastening and unfastening tasks. It is commonly used in automotive and mechanical applications where precise tool handling is required.
Type Socket bit
Drive Size 1/4"
Material Chromium-vanadium steel
Length 37mm
Weight 15g

Reviews

Be the first to submit a review

Trustpilot