KS Tools 907.2165 Universal Snap Off Blade Knife, 165mm, Blade 18X100mm

MPN
907.2165
Brand
KS Tools
EAN-13
4042146042557
Order Code
04-7378
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

KS Tools manufactures the 9072165 Universal snap-off blade knife, featuring a 165mm length and an 18x100mm blade. This cutter is ideal for precision cutting tasks in various materials, thanks to its sharp and durable design. Typical applications include crafting, packaging, and general workshop use.
Type Cutter
Blade Width 18mm
Length 165mm
Material Metal
Weight 90g

Reviews

Be the first to submit a review

Trustpilot