KS Tools 903.5905 Universal Cartridge Soldering Torch With Piezo Ignition, Blue

MPN
903.5905
Brand
KS Tools
EAN-13
4042146042106
Order Code
04-7362
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    725g 890g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £44.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The KS Tools 903.5905 blow torch, manufactured by KS Tools, is a gas burner capable of reaching temperatures up to 650 °C. It is ideal for soldering, heating, and other light to medium-duty applications. This compact and portable tool is perfect for both professional and DIY use.
Type Blow torch
Dim (L x W) 270 mm x 165 mm
Length 270mm
Maximum Temperature 650°C
Weight 725g
Width 165mm

Reviews

Be the first to submit a review

Trustpilot