KS Tools 518.0900 Pipe Head Spanner Set, 10 Pcs, 6X7-20X22mm

MPN
518.0900
Brand
KS Tools
EAN-13
4042146243503
Order Code
04-7316
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

KS Tools manufactures the 518.0900 socket wrench bit set, comprising 10 durable bits for various applications. This tool bit set is designed for precision and efficiency, catering to both professional and DIY use cases. Ideal for use with socket wrenches, these bit sockets are suitable for loosening or tightening screws and fasteners effectively.
Type Socket bit
Material Chromium-vanadium steel
Weight 920g

Reviews

Be the first to submit a review

Trustpilot