KS Tools 517.0222 Double Ring Spanner Set, Offset, 11 Pcs 6-32mm

MPN
517.0222
Brand
KS Tools
EAN-13
4042146036761
Order Code
04-7308
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £46.80 £39.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

KS Tools manufactures the 517.0222 box wrench set, which contains 11 pieces with spanner sizes ranging from 6 to 32 mm. The main attributes of the set include its durability and precision, making it ideal for both professional and home use. Typically, it is utilised in automotive and mechanical applications for tightening or loosening nuts and bolts.
Type Box wrench
Imperial or Metric Metric
Size Various
Length Various
Material Chromium-vanadium steel
Weight 2930g

Reviews

Be the first to submit a review

Trustpilot