KS Tools 517.0043 Combination Spanners Set, Offset, 21 Pcs 6-32mm

MPN
517.0043
Brand
KS Tools
EAN-13
4042146036181
Order Code
04-7305
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £96.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The KS Tools Crowfoot wrench set 517.0043 is a 21-piece set featuring a metric spanner size of 32 mm. These handheld tools are ideal for accessing hard-to-reach fasteners, making them suitable for automotive and mechanical applications. Known for durability and precision, this set is essential for professionals and DIY enthusiasts alike.
Type Crowfoot wrench set
Imperial or Metric Metric
Size 32mm
Length Various
DIN Standard DIN 3113
Factory colour Black
Material Chromium-vanadium steel
Weight 3.8

Reviews

Be the first to submit a review

Trustpilot