KS Tools 516.2614 9X12mm Push Fit Fine Toothed Reversible Ratchet Head, 1/4"

MPN
516.2614
Brand
KS Tools
EAN-13
4042146232040
Order Code
04-7304
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 10/08/2026

The KS Tools 5162614 Ratchet is a durable automotive tool ideal for car repair tasks. It features a robust mechanism designed for efficient fastening and loosening. This ratchet is commonly used in various automotive maintenance applications.
Type Ratchet
Imperial or Metric Metric
Length Not Specified
Dim (W x H) 27 mm x 25 mm
Height 25mm
Weight 75g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot