KS Tools 516.2522 9X12mm Open Push Fit Ring Spanner (Box Wrench), 22mm

MPN
516.2522
Brand
KS Tools
EAN-13
4042146232033
Order Code
04-7303
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £22.32 £18.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

KS Tools manufactures the 5162522 box wrench socket bit, designed for precision and durability in automotive repair tasks. This tool provides a secure fit for efficient tightening and loosening of bolts and nuts in car maintenance applications. The high-quality craftsmanship ensures reliability in various car repair situations.
Type Box wrench socket bit
Imperial or Metric Metric
Size 22mm
Length Not Specified
Dim (W x H) 39 mm x 14.5 mm
Height 14.5mm
Weight 65g
Width 39mm

Reviews

Be the first to submit a review

Trustpilot