KS Tools 516.2517 9X12mm Open Push Fit Ring Spanner (Box Wrench), 17mm

MPN
516.2517
Brand
KS Tools
EAN-13
4042146232002
Order Code
04-7302
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £23.00 £19.55
10+ £18.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 128 availableBack-order availability date - 02/10/2026

KS Tools manufactures the 516.2517 box wrench socket bit, designed for durability and precision. This automotive tool is ideal for car repair tasks, allowing for efficient and secure fastening or loosening of bolts. The socket bit is a reliable choice for both professional mechanics and DIY car enthusiasts.
Type Box wrench socket bit
Imperial or Metric Metric
Size 17mm
Length Not Specified
Dim (W x H) 31.5 mm x 12 mm
Height 12mm
Weight 65g
Width 31.5mm

Reviews

Be the first to submit a review

Trustpilot