KS Tools 516.2040 9X12mm Push Fit Jaw Wrench Adaptor For 14X18mm

MPN
516.2040
Brand
KS Tools
EAN-13
4042146293997
Order Code
04-7300
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

KS Tools 5162040 adapter bit is a durable automotive tool designed for precision and reliability. It is ideal for enhancing compatibility of various car repair tools in professional and DIY settings. The adapter is particularly useful in ensuring secure and efficient bit attachment in automotive maintenance tasks.
Type Adapter bit
Imperial or Metric Metric
Length Not Specified
Dim (W x H) 31 mm x 26 mm
Height 26mm
Weight 120g
Width 31mm

Reviews

Be the first to submit a review

Trustpilot