KS Tools 516.1905 1/2"Ergotorqueprecision Torque Wrench Set, 40-200Nm, 5 Pcs

MPN
516.1905
Brand
KS Tools
EAN-13
4042146368893
Order Code
04-7294
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £170.95 £145.31
10+ £141.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The KS Tools 516.1905 torque wrench features a ratcheting mechanism suitable for precision tightening, adjustable between 40 and 200 Nm. Designed for professional use, it ensures accurate torque application in automotive and mechanical settings. Known for its durability, the ERGOTORQUE®precision model is ideal for assembling machinery and maintenance tasks.
Type Torque wrench
Torque Range 200Nm
DIN Standard DIN 3120
Downforce 1/2" (12.5 mm)
Torque (min.) 40Nm
Trigger Accuracy 0.03%
Weight 2500g

Reviews

Be the first to submit a review

Trustpilot