KS Tools 516.1730 14X18mm Torque Tool Set With Plug In Tools, 31 Pcs 40-200Nm

MPN
516.1730
Brand
KS Tools
EAN-13
4042146236222
Order Code
04-7298
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £830.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The KS Tools 5161730 socket bit set is designed for automotive tools and car repair, featuring high-quality materials for durability. This set includes various socket bits suitable for a range of repair tasks. It's an essential kit for both professional mechanics and DIY enthusiasts.
Type Socket bit set
Imperial or Metric Metric
Size Various
Length 395mm
Dim (L x W x H) 395 x 565 x 35 mm
Height 35mm
Weight 5800g
Width 565mm

Reviews

Be the first to submit a review

Trustpilot