KS Tools 516.1472 1/2 Ergotorque®Precison Torque Wrench Rotary Ratchet 60-320Nm

MPN
516.1472
Brand
KS Tools
EAN-13
4042146222706
Order Code
04-7289
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £128.18 £108.95
10+ £105.68
50+ £105.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The KS Tools 516.1472 torque wrench is a precision tool designed for accurate tightening in various applications. It features a ratcheting mechanism with a range from 60 to 320 Nm, suitable for automotive and mechanical work. This ERGOTORQUE®precision wrench provides reliable performance for professional use.
Type Torque wrench
Length 585mm
Torque Range 320Nm
DIN Standard DIN 3120
Downforce 1/2" (12.5 mm)
Graduation 1.0°
Height 23mm
Torque (min.) 60Nm
Trigger Accuracy 0.03%
Weight 1450g

Reviews

Be the first to submit a review

Trustpilot