KS Tools 515.3445 Automatic Air Hose Reel Ø 13mm X 15M

MPN
515.3445
Brand
KS Tools
EAN-13
4042146809402
Order Code
04-7274
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £168.84 £143.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The KS Tools air hose recoiler 515.3445 is a compressor accessory with a 15-meter hose length and a maximum pressure of 20 bar. Ideal for use with air compressors, it ensures efficient and tangle-free hose storage. Perfect for workshops, it helps maintain organised and safe workspaces.
Type Air Hose Recoiler
Diameter 13mm
Length 15m
Colour Red
Connector 3/8" (10 mm)
Max. operating pressure 20bar
Weight 10200g

Reviews

Be the first to submit a review

Trustpilot